
Surface mount fixed inductor featuring a shielded drum core with ferrite material. Offers inductance of 470nH with a 20% tolerance at 100kHz. Rated for a continuous current of 3.19A and saturation current of 3.86A, with a low DC resistance of 24.6mR. Encased in a 2020 package, this lead-free and RoHS compliant component operates from -40°C to 85°C and is supplied on tape and reel.
Sign in to ask questions about the Eaton SD12-R47-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SD12-R47-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 3.19A |
| DC Resistance (DCR) | 24.6mR |
| Depth | 5.2mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 3.86A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 3.86A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD12-R47-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.