Surface mount fixed inductor featuring a shielded drum core and ferrite material. Offers 10µH inductance with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 1.1A, with a DC resistance of 205.8mΩ. Encased in a 2020 package, this component operates between -40°C and 85°C.
Sign in to ask questions about the Eaton SD14-100-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SD14-100-R technical specifications.
| Case Code (Imperial) | 2020 |
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Current | 1.1A |
| DC Resistance (DCR) | 205.8mR |
| Depth | 5.2mm |
| Height | 1.45mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.1A |
| Saturation Current | 1.18A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD14-100-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.