
Surface mount fixed inductor featuring a shielded drum core construction. Offers 15µH inductance with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 980mA with a DC resistance of 260.9mΩ. Encased in a 2020 package, this ferrite core component operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Eaton SD14-150-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SD14-150-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 980mA |
| DC Current | 980mA |
| DC Resistance (DCR) | 260.9mR |
| Depth | 5.2mm |
| Height | 1.45mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 969mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| Rated Current-Max | 980mA |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 980mA |
| RoHS Compliant | Yes |
| Saturation Current | 969mA |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD14-150-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.