
Surface mount shielded power inductor featuring a ferrite core. Offers 1.5µH inductance with a 20% tolerance at 100kHz. Rated for 2.53A current with a low 39mΩ DC resistance. Operates across a -40°C to 85°C temperature range. Packaged in tape and reel for automated assembly.
Eaton SD14-1R5-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.53A |
| DC Resistance (DCR) | 39mR |
| Height | 1.45mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 2.91A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.91A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
