
Inductor Power Shielded Drum Core 2.62uH/2.5uH 20% 100KHz Ferrite 2.05A 0.0595Ohm DCR 2020 T/R
Eaton SD14-2R5-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.05A |
| DC Resistance (DCR) | 59.5mR |
| Height | 1.45mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 2.5uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 2.29A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| Saturation Current | 2.29A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
