Surface mount fixed inductor featuring a shielded ferrite core for power applications. Offers 33µH inductance with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 651mA, with a DC resistance of 585.2mΩ. Operates within a temperature range of -40°C to 85°C and is provided in tape and reel packaging.
Sign in to ask questions about the Eaton SD14-330-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SD14-330-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 654mA |
| DC Resistance (DCR) | 585.2mR |
| Height | 1.45mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 651mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 651mA |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD14-330-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.