Surface mount shielded drum core inductor with 47µH inductance and 20% tolerance, tested at 100kHz. Features a 525mA DC current rating, 905.5mΩ DCR, and a ferrite core. Encased in a 2020 package, this lead-free, RoHS compliant component operates from -40°C to 85°C and is supplied on tape and reel.
Eaton SD14-470-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 525mA |
| DC Current | 525mA |
| DC Resistance (DCR) | 905.5mR |
| Depth | 5.2mm |
| Height | 1.45mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 538mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 538mA |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
No datasheet is available for this part.