
Surface mount shielded drum core fixed inductor with 4.5µH inductance and 20% tolerance, tested at 100kHz. Features a 1.64A current rating, 1.74A saturation current, and 93.5mΩ DC resistance. Encased in a 2020 package with ferrite core material, operating from -40°C to 85°C. Supplied on tape and reel.
Sign in to ask questions about the Eaton SD14-4R5-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SD14-4R5-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 1.64A |
| DC Current | 1.64A |
| DC Resistance (DCR) | 93.5mR |
| Depth | 5.2mm |
| Height | 1.45mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 4.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 1.74A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.64A |
| Saturation Current | 1.74A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD14-4R5-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
