
Surface mount fixed inductor featuring a shielded drum core with 680µH inductance and 20% tolerance, tested at 100kHz. This ferrite core component offers a current rating of 156mA, a DC resistance of 10.3 Ohms, and a saturation current of 142mA. Operating within a temperature range of -40°C to 85°C, it is packaged in tape and reel for automated assembly.
Eaton SD14-681-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 156mA |
| DC Resistance (DCR) | 10.3R |
| Height | 1.45mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 142mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 142mA |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
No datasheet is available for this part.