Inductor Power Shielded Drum Core 823.4uH/820uH 20% 100KHz Ferrite 0.134A 13.9Ohm DCR 2020 T/R
Eaton SD14-821-R technical specifications.
| Core Material | Ferrite |
| Current | 500mA |
| DC Resistance (DCR) | 676mR |
| Inductance | 22uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 610mA |
| Series | SD3118 |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.