
Surface mount fixed inductor featuring a shielded drum core and ferrite material. Offers 1.5µH inductance with a 20% tolerance, tested at 100kHz. Rated for 2.73A current with a DC resistance of 34.5mΩ. Packaged in a 2020 case size, this component operates from -40°C to 85°C and is supplied on tape and reel.
Eaton SD18-1R5-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 2.73A |
| DC Resistance (DCR) | 34.5mR |
| Depth | 5.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 2.49A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| Saturation Current | 2.49A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD18-1R5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.