
Surface mount shielded drum core inductor with 8.2µH inductance and 20% tolerance, tested at 100kHz. Features a 1.38A current rating, 1.12A saturation current, and 135.1mΩ DC resistance. Operates within a -40°C to 85°C temperature range, housed in a 2020 package with ferrite core material.
Eaton SD18-8R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.38A |
| DC Resistance (DCR) | 135.1mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 8.2uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 1.12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.12A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD18-8R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
