
Surface mount fixed inductor featuring a shielded drum core and ferrite material. Offers 470nH inductance with a 20% tolerance, tested at 100kHz. Rated for 3.58A DC current with a low 20.1mΩ DCR. Packaged in a 2020 case for tape and reel deployment, operating between -40°C and 85°C.
Eaton SD18-R47-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 3.58A |
| DC Current | 3.58A |
| DC Resistance (DCR) | 20.1mR |
| Depth | 5.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 4.63A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 4.63A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD18-R47-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
