
Surface mount fixed inductor featuring a shielded drum core construction with ferrite material. Offers 15µH inductance with a 20% tolerance, tested at 100kHz. Rated for 1.25A DC current with a low 165.5mΩ DCR. Designed for surface mounting in a 2020 package, operating from -40°C to 85°C.
Sign in to ask questions about the Eaton SD20-150-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SD20-150-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 1.25A |
| DC Current | 1.25A |
| DC Resistance (DCR) | 165.5mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 718mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| Saturation Current | 718mA |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD20-150-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.