
Surface mount shielded drum core inductor with 1.2µH inductance and 20% tolerance, designed for power applications. Features a ferrite core, 3.07A rated current, and 2.55A saturation current. DC resistance is 27.5mΩ at a test frequency of 100kHz. Operating temperature range is -40°C to 85°C, with a compact 2020 package size. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Eaton SD20-1R2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SD20-1R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.07A |
| DC Resistance (DCR) | 27.5mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 2.55A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| Rated Current-Max | 3.07A |
| RoHS Compliant | Yes |
| Saturation Current | 2.55A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD20-1R2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
