The SD20-680 is a surface mount fixed inductor from Eaton with a nominal inductance of 68uH and a tolerance of 20%. It has a maximum operating temperature range of -40 to 85 degrees Celsius and a maximum rated current of 337mA. The inductor is shielded and has a DC resistance of 0.6947 ohms. It is available in a 2020-size package.
Eaton SD20-680 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 5.2 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 2 |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.6947 |
| Rated Current-Max | 0.337 |
| Series | SD20 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.