
Surface mount shielded drum core inductor offering 68µH inductance with a 20% tolerance at 100kHz. Features a 610mA DC current rating and 694.7mΩ DC resistance. Designed with a ferrite core and a 2020 package size, this component operates within a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Eaton SD20-680-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SD20-680-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 610mA |
| DC Current | 610mA |
| DC Resistance (DCR) | 694.7mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 337mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 337mA |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD20-680-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
