Inductor Power Shielded Drum Core 6.25uH/6.2uH 20% 100KHz Ferrite 1.89A 0.072Ohm DCR 2020 T/R
Checking distributor stock and pricing after the page loads.
Eaton SD20-6R2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 5.2 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 2 |
| Inductance-Nom (L) | 6.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.072 |
| Rated Current-Max | 1.12 |
| Series | SD20 |
| REACH | unknown |
| Military Spec | False |