
Surface mount fixed inductor featuring a shielded drum core with 6.2µH inductance and 20% tolerance, tested at 100kHz. Rated for 1.89A RMS current, it offers a DC resistance of 72mΩ and a saturation current of 1.12A. This ferrite core component operates from -40°C to 85°C and is housed in a 2020 package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton SD20-6R2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 1.89A |
| DC Current | 1.89A |
| DC Resistance (DCR) | 72mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 6.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 1.12A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.89A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.89A |
| RoHS Compliant | Yes |
| Saturation Current | 1.12A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD20-6R2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
