
Surface mount general purpose power inductor featuring 10µH inductance with a 20% tolerance. This ferrite-core component offers a 1.8A rated current and 1.27A saturation current. It operates within a -40°C to 85°C temperature range and has a low DC resistance of 82.4mR. The 2020 case size, shielded design, and tape and reel packaging make it suitable for automated assembly.
Eaton SD25-100-R technical specifications.
| Case Code (Imperial) | 2020 |
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 1.8A |
| DC Current | 1.8A |
| DC Resistance (DCR) | 82.4mR |
| Depth | 5.2mm |
| Height | 2.5mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 1.8A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.8A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.8A |
| RoHS Compliant | Yes |
| Saturation Current | 1.27A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD25-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
