
Surface mount fixed inductor featuring a shielded drum core construction. Offers 15µH inductance with a 20% tolerance, rated for 1.67A RMS current. Designed with a ferrite core, it exhibits a DC resistance of 95.6mΩ and a saturation current of 1.08A. The component is housed in a 2020 package, suitable for surface mounting, and operates within a temperature range of -40°C to 85°C.
Eaton SD25-150-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 1.67A |
| DC Current | 1.67A |
| DC Resistance (DCR) | 95.6mR |
| Depth | 5.2mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 1.08A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1.67A |
| RoHS Compliant | Yes |
| Saturation Current | 1.08A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD25-150-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.