
Surface mount fixed inductor featuring a shielded drum core with 1.2µH inductance and 20% tolerance. This ferrite core component offers a rated current of 3.33A, a DC resistance of 24mΩ, and a saturation current of 3.81A. Designed for surface mounting in a 2020 package, it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton SD25-1R2-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current | 919mA |
| Current Rating | 3.33A |
| DC Resistance (DCR) | 24mR |
| Depth | 5.2mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 1.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 3.81A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 3.33A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.33A |
| Saturation Current | 3.81A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD25-1R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
