
Surface mount shielded drum core inductor with 1.5µH inductance and 20% tolerance, designed for 100kHz operation. Features a 3.12A current rating, 3.23A saturation current, and 27.4mΩ DC resistance. Encased in a 2020 package with ferrite core material, operating from -40°C to 85°C.
Eaton SD25-1R5-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 3.12A |
| DC Current | 3.12A |
| DC Resistance (DCR) | 27.4mR |
| Depth | 5.2mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 3.23A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 3.12A |
| Saturation Current | 3.23A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD25-1R5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.