
Surface mount shielded drum core power inductor with 22µH inductance and 20% tolerance, rated for 1.34A DC current. Features a ferrite core, 147.8mΩ DCR at 100kHz, and a saturation current of 857mA. Encased in a 2020 package, this component operates from -40°C to 85°C and is supplied on tape and reel.
Eaton SD25-220-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current | 293mA |
| Current Rating | 1.34A |
| DC Current | 1.34A |
| DC Resistance (DCR) | 147.8mR |
| Depth | 5.2mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 1.34A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.34A |
| RoHS Compliant | Yes |
| Saturation Current | 857mA |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD25-220-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
