Inductor Power Shielded Drum Core 222.4uH/220uH 20% 100KHz Ferrite 0.446A 1.34Ohm DCR 2020 T/R
Eaton SD25-221 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 5.2 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 2.5 |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 1.34 |
| Rated Current-Max | 0.268 |
| Series | SD25 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.