
Surface mount fixed inductor featuring a shielded drum core with 3.3µH inductance and 20% tolerance, tested at 100kHz. Offers a DC current rating of 2.64A, saturation current of 2.21A, and a low DC resistance of 38.4mΩ. Encased in a 2020 package with ferrite core material, operating from -40°C to 85°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Eaton SD25-3R3-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current | 230mA |
| Current Rating | 2.64A |
| DC Current | 2.64A |
| DC Resistance (DCR) | 38.4mR |
| Depth | 5.2mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 2.64A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2.64A |
| RoHS Compliant | Yes |
| Saturation Current | 2.21A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD25-3R3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
