
Surface mount shielded drum core inductor featuring 47µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a current rating of 919mA and a DC resistance of 315.6mΩ. Designed for surface mounting in a 2020 package, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Eaton SD25-470-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 919mA |
| DC Resistance (DCR) | 315.6mR |
| Depth | 5.2mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 592mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 592mA |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD25-470-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.