
Surface mount fixed inductor featuring a shielded drum core with 8.2µH inductance and 20% tolerance, tested at 100kHz. This component offers a 1.92A rated current and a saturation current of 1.45A, with a low DC resistance of 72.4mΩ. Designed for surface mounting in a 2020 package, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Eaton SD25-8R2-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 1.92A |
| DC Current | 1.92A |
| DC Resistance (DCR) | 72.4mR |
| Depth | 5.2mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 8.2uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 1.92A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.92A |
| RoHS Compliant | Yes |
| Saturation Current | 1.45A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD25-8R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.