The Eaton SD25-R47 is a surface mount general purpose inductor with a nominal inductance of 0.47uH and a maximum operating temperature of 85 degrees Celsius. It has a maximum rated current of 6A and a DC resistance of 0.0177 ohms. The inductor is shielded and has a tolerance of 20%. It is available in a 2020 package type.
Eaton SD25-R47 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 5.2 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 2.5 |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.0177 |
| Rated Current-Max | 6 |
| Series | SD25 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.