
Surface mount fixed inductor featuring a shielded drum core and ferrite material. Offers 470nH inductance with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 3.88A with a saturation current of 6A. Features a low DC resistance of 17.7mΩ and operates within a temperature range of -40°C to 85°C. Packaged in a 2020 case size on tape and reel.
Eaton SD25-R47-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 3.88A |
| DC Resistance (DCR) | 17.7mR |
| Depth | 5.2mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 470nH |
| Length | 5.2mm |
| Max DC Current | 6A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.88A |
| Saturation Current | 6A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
