
Surface mount fixed inductor featuring a shielded drum core with ferrite material. Offers 820nH inductance with a 20% tolerance, tested at 100kHz. Rated for 3.58A DC current with a maximum saturation current of 4.67A and a low DC resistance of 20.8mΩ. Housed in a 2020 package, this lead-free component operates from -40°C to 85°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton SD25-R82-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 3.58A |
| DC Current | 3.58A |
| DC Resistance (DCR) | 20.8mR |
| Depth | 5.2mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 820nH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 4.67A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.58A |
| Saturation Current | 4.67A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD25-R82-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
