Inductor Power Shielded Drum Core 3.48uH/3.3uH 30% 100KHz Ferrite 0.72A 0.195Ohm DCR 1212 T/R
Eaton SD3110-3R3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 720mA |
| DC Resistance (DCR) | 195mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 3.3uH |
| Length | 0.122inch |
| Max DC Current | 810mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 810mA |
| Series | SD3110 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
No datasheet is available for this part.