Surface mount shielded drum core inductor featuring 3.3µH inductance with a 30% tolerance, tested at 100kHz. This component offers a 900mA current rating and a DC resistance of 0.165 Ohms. Constructed with a ferrite core, it operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Eaton SD3112-3R3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SD3112-3R3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 900mA |
| DC Resistance (DCR) | 165mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max DC Current | 970mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4100 |
| Packaging | Tape and Reel |
| Resistance | 0.165R |
| Saturation Current | 970mA |
| Series | SD3112 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3112-3R3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.