
Surface mount shielded power inductor featuring a ferrite core and 1.5µH inductance with a 30% tolerance at 100kHz. This component offers a current rating of 1.39A, a DC resistance of 77mΩ, and a saturation current of 2.11A. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Sign in to ask questions about the Eaton SD3114-1R5-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SD3114-1R5-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.39A |
| DC Resistance (DCR) | 77mR |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max DC Current | 2.11A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4100 |
| Packaging | Tape and Reel |
| Resistance | 0.077R |
| RoHS Compliant | Yes |
| Saturation Current | 2.11A |
| Series | SD3114 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3114-1R5-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.