Surface mount shielded drum core inductor offering 2.2µH inductance with a 30% tolerance at 100kHz. Features a 1.17A current rating, 0.11Ω DCR, and a ferrite core. Operates within a -40°C to 125°C temperature range and has a saturation current of 1.74A. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Eaton SD3114-2R2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SD3114-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.17A |
| DC Resistance (DCR) | 110mR |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max DC Current | 1.74A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4100 |
| Packaging | Tape and Reel |
| Resistance | 0.11R |
| Saturation Current | 1.74A |
| Series | SD3114 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3114-2R2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.