Surface mount shielded power inductor featuring a ferrite core and 3.3µH inductance with a 30% tolerance at 100kHz. This component offers a 950mA current rating and a low 0.167Ω DC resistance. Designed for surface mounting with SMD/SMT termination, it operates within a -40°C to 125°C temperature range and is packaged in tape and reel.
Eaton SD3114-3R3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 950mA |
| DC Resistance (DCR) | 167mR |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max DC Current | 1.38A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4100 |
| Packaging | Tape and Reel |
| Resistance | 0.167R |
| RoHS Compliant | Yes |
| Saturation Current | 1.38A |
| Series | SD3114 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
No datasheet is available for this part.