
Surface mount shielded power inductor featuring a ferrite core. Offers 1mH inductance with a 20% tolerance, tested at 100kHz. Rated for 83mA maximum DC current and 87mA current rating, with a DC resistance of 20.9 Ohms. Operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Eaton SD3118-102-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 87mA |
| DC Resistance (DCR) | 20.9R |
| Depth | 3.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max DC Current | 83mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4100 |
| Packaging | Tape and Reel |
| Resistance | 20.9R |
| Saturation Current | 83mA |
| Series | SD3118 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3118-102-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
