
Surface mount shielded drum core inductor with 3.3µH inductance and 30% tolerance. Features a ferrite core, 1.22A DC current rating, and 0.113Ω DC resistance. Operates from -40°C to 125°C, with a saturation current of 1.59A. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Eaton SD3118-3R3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SD3118-3R3-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.22A |
| DC Current | 1.22A |
| DC Resistance (DCR) | 113mR |
| Depth | 3.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max DC Current | 1.59A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.113R |
| RoHS Compliant | Yes |
| Saturation Current | 1.59A |
| Series | SD3118 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3118-3R3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
