Surface mount shielded drum core inductor with 6.8µH inductance and 30% tolerance, rated for 0.85A current. Features a ferrite core, 0.232Ω DC resistance, and a maximum operating temperature of 125°C. Designed for surface mount applications with tape and reel packaging.
Eaton SD3118-6R8-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 850mA |
| DC Resistance (DCR) | 232mR |
| Depth | 3.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max DC Current | 1.12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4100 |
| Packaging | Tape and Reel |
| Resistance | 0.232R |
| RoHS Compliant | Yes |
| Saturation Current | 1.12A |
| Series | SD3118 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3118-6R8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
