Surface mount shielded drum core inductor featuring 330µH inductance with a 15% tolerance at 100kHz. This ferrite core component offers a 136mA current rating and a DC resistance of 8.59Ω. Designed for surface mounting with SMD/SMT termination, it operates within a -40°C to 85°C temperature range and is packaged in tape and reel.
Sign in to ask questions about the Eaton SD3814-331-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SD3814-331-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 136mA |
| DC Resistance (DCR) | 8.59R |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Length | 0.157inch |
| Max DC Current | 148mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4150 |
| Packaging | Tape and Reel |
| Resistance | 8.59R |
| RoHS Compliant | Yes |
| Saturation Current | 148mA |
| Series | SD38 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.016oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3814-331-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.