
Surface mount shielded drum core inductor with 150µH inductance and 20% tolerance, designed for 100kHz operation. Features a ferrite core, 310mA current rating, and 1.61Ω DC resistance. Operates within a temperature range of -40°C to 125°C, with a maximum DC current of 280mA. Packaged in tape and reel for automated assembly.
Eaton SD52-151-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 310mA |
| DC Resistance (DCR) | 1.61R |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resistance | 1.61R |
| RoHS Compliant | Yes |
| Saturation Current | 280mA |
| Series | SD52 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD52-151-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
