
The Eaton SD52-1R2-R is a shielded surface mount inductor with a ferrite core material and a current rating of 2.33A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a nonstandard package type and is available in quantities of 3500. It is lead free and has a tolerance of 20%. The inductor measures 5.2mm in width, 2mm in height, and 0.204inch in length.
Sign in to ask questions about the Eaton SD52-1R2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton SD52-1R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.33A |
| DC Resistance (DCR) | 27.9mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 3.14A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Saturation Current | 3.14A |
| Series | SD52 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD52-1R2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
