
Surface mount shielded drum core inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 860mA RMS current rating, and 730mA saturation current. DC resistance is 204.2mΩ at a test frequency of 100kHz. Packaged in a 2020 case size with tape and reel packaging. Operating temperature range is -40°C to 125°C.
Eaton SD52-220-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 860mA |
| DC Current | 860mA |
| DC Resistance (DCR) | 204.2mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 730mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 860mA |
| RoHS Compliant | Yes |
| Saturation Current | 730mA |
| Series | SD52 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD52-220-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.