
Surface mount fixed inductor featuring a shielded drum core construction. Offers 2.2µH inductance with a 20% tolerance, tested at 100kHz. Rated for a DC current of 1.98A with a maximum saturation current of 2.3A. Features a low DC resistance of 38.5mΩ and operates within a temperature range of -40°C to 125°C. Packaged in a 2020 case size on tape and reel.
Eaton SD52-2R2-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 1.98A |
| DC Current | 1.98A |
| DC Resistance (DCR) | 38.5mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.98A |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Series | SD52 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD52-2R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.