
Surface mount fixed inductor featuring a shielded drum core with 33µH inductance and 20% tolerance. Designed for 100kHz operation, this component offers a 700mA RMS current rating and a saturation current of 610mA. It has a DC resistance (DCR) of 307.4mΩ and operates within a temperature range of -40°C to 125°C. The inductor is housed in a 2020 package, measuring 5.2mm in length, width, and depth, with a seated height of 2mm.
Eaton SD52-330-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 307.4mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 610mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 700mA |
| RoHS Compliant | Yes |
| Saturation Current | 610mA |
| Series | SD52 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD52-330-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.