
Surface mount fixed inductor featuring a shielded drum core with 3.5µH inductance and 20% tolerance. Rated for 1.73A RMS current, it offers a DC resistance of 50.3mΩ and a saturation current of 1.82A. Operating across a temperature range of -40°C to 125°C, this ferrite core component is housed in a 2020 package and supplied on tape and reel.
Eaton SD52-3R5-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 1.73A |
| DC Resistance (DCR) | 50.3mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 3.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 1.82A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.73A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.73A |
| Saturation Current | 1.82A |
| Series | SD52 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD52-3R5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
