
Surface mount fixed inductor featuring a shielded drum core construction. Offers 4.7µH inductance with a 20% tolerance, tested at 100kHz. Rated for 1.63A DC current with a low 56.8mΩ DC resistance. Housed in a 2020 package with a maximum operating temperature of 125°C.
Eaton SD52-4R7-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 1.63A |
| DC Current | 1.63A |
| DC Resistance (DCR) | 56.8mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 5.2mm |
| Max DC Current | 1.64A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.63A |
| RoHS Compliant | Yes |
| Saturation Current | 1.64A |
| Series | SD52 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD52-4R7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
