
Surface mount shielded drum core inductor featuring 47µH inductance with a 30% tolerance, tested at 100kHz. This ferrite core component offers a DC current rating of 610mA and a saturation current of 540mA, with a DC resistance of 595mΩ. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Eaton SD6020-470-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 610mA |
| DC Current | 610mA |
| DC Resistance (DCR) | 595mR |
| Depth | 6mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Saturation Current | 540mA |
| Series | SD6020 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.032oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD6020-470-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.