Surface mount fixed inductor featuring a shielded drum core and ferrite material. Offers 10µH inductance with a 30% tolerance, rated for 2.15A DC current. Features a low DC resistance of 65mΩ and a saturation current of 1.3A, operating at a test frequency of 100kHz. Designed for surface mounting with a compact 6mm x 6mm x 3mm profile and available in tape and reel packaging.
Eaton SD6030-100-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.15A |
| DC Current | 2.15A |
| DC Resistance (DCR) | 65mR |
| Depth | 6mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 2.15A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.15A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Series | SD6030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD6030-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.