
Surface mount fixed inductor featuring a shielded drum core with ferrite material. Offers 100µH inductance with a 30% tolerance, tested at 100kHz. Rated for 760mA DC current with a DC resistance of 520mΩ. Operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Eaton SD6030-101-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 760mA |
| DC Current | 760mA |
| DC Resistance (DCR) | 520mR |
| Depth | 6mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 100uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 6mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 760mA |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 760mA |
| RoHS Compliant | Yes |
| Saturation Current | 420mA |
| Series | SD6030 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD6030-101-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.